Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172256-1105
Order Code3048919
Product RangeUltra-Fit 172256
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No172256-1105
Order Code3048919
Product RangeUltra-Fit 172256
Technical Datasheet
Product RangeUltra-Fit 172256
No. of Positions5Ways
Pitch Spacing3.5mm
For Use WithMolex Ultra-Fit 172256 Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Ultra-Fit 172256
No. of Positions
5Ways
For Use With
Molex Ultra-Fit 172256 Series Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018