Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No226362-1212
Order Code4745232
Product RangeNano-Fit 226362 Series
1,998 In Stock
Need more?
1998 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.510 |
| 10+ | RM2.710 |
| 100+ | RM2.520 |
| 250+ | RM2.400 |
| 500+ | RM2.340 |
| 1000+ | RM2.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226362-1212
Order Code4745232
Product RangeNano-Fit 226362 Series
Product RangeNano-Fit 226362 Series
No. of Positions12Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 226471 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 226362 Series
No. of Positions
12Ways
For Use With
Molex Nano-Fit 226471 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109