Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No226471-3111
Order Code4745234
Product RangeNano-Fit 226471 Series
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM0.935 |
| 100+ | RM0.763 |
| 500+ | RM0.738 |
| 1000+ | RM0.714 |
| 2000+ | RM0.652 |
| 3000+ | RM0.621 |
Price for:Each
Minimum: 10
Multiple: 10
RM9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No226471-3111
Order Code4745234
Product RangeNano-Fit 226471 Series
Product RangeNano-Fit 226471 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingMatte Tin Plated Contacts
For Use WithMolex Nano-Fit 226354 Series Single Row & 226362 Series Dual Row TPA Capable Receptacle Housings
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 226471 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Nano-Fit 226354 Series Single Row & 226362 Series Dual Row TPA Capable Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111