Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No35750-0610
Order Code1507008
Also Known AsGTIN UPC EAN: 800753199675
No Longer Stocked
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Insulator Colour
-
SVHC
No SVHC (17-Dec-2014)
Stud Size - Imperial
#6
Conductor Area CSA
1.4mm²
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001