Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-2205..
Order Code1462883
Product RangeMini-Fit Jr. 5557
Also Known AsGTIN UPC EAN: 800753683723
Technical Datasheet
4,174 In Stock
Need more?
4174 Delivery in 1-2 Business Days(SG stock)
Available until stock is exhausted
Quantity | Price |
---|---|
4000+ | RM2.090 |
Price for:Each
Minimum: 4000
Multiple: 4000
RM8,360.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2205..
Order Code1462883
Product RangeMini-Fit Jr. 5557
Also Known AsGTIN UPC EAN: 800753683723
Technical Datasheet
Product RangeMini-Fit Jr. 5557
No. of Positions20Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 39-01-2205..
2 Products Found
Product Overview
The 39-01-2205 is a 20-position Receptacle Housing made of natural nylon. It mates with the 5559 dual row, 5566 vertical with pegs, 5566 vertical without pegs, 5569 right angle dual row with flanges, 5569 right angle dual row with pegs, 43810, 44068, 44281, 87427, 42404 and 42440. It can be used with the 5556 Mini-Fit® female crimp terminals and 45750 Mini-Fit® Plus HCS crimp terminal.
- UL94V-0 Flammability
- 13A Current rating (maximum)
- -40 to 105°C Operating temperature range
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557
No. of Positions
20Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004128