Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No500027-5041
Order Code1355680
Product RangeSlimStack 500027
Also Known AsGTIN UPC EAN: 822348858194
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No500027-5041
Order Code1355680
Product RangeSlimStack 500027
Also Known AsGTIN UPC EAN: 822348858194
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 500027
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Pitch Spacing
0.4mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 500027
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028