Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No506418141
Order Code1511870
Product RangePanelMate 50641
Also Known As50641-8141
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No506418141
Order Code1511870
Product RangePanelMate 50641
Also Known As50641-8141
Technical Datasheet
Product RangePanelMate 50641
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex PanelMate Wire-to-Board Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (19-Jan-2021)
Alternatives for 506418141
1 Product Found
Product Overview
The 50641-8141 is a PanelMate™ female Crimp Terminal made of phosphor bronze with gold-plated finish. It accepts 28 to 30AWG wire.
Applications
Automotive, Consumer Electronics, Medical, Portable Devices
Technical Specifications
Product Range
PanelMate 50641
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (19-Jan-2021)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex PanelMate Wire-to-Board Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001