Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51015-1000
Order Code1507451
Product RangeBoard-in 51015
Also Known AsGTIN UPC EAN: 800753575790
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51015-1000
Order Code1507451
Product RangeBoard-in 51015
Also Known AsGTIN UPC EAN: 800753575790
Technical Datasheet
Product RangeBoard-in 51015
No. of Positions10Ways
Pitch Spacing2mm
For Use With50034 Crimp Terminal
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Board-in 51015
No. of Positions
10Ways
For Use With
50034 Crimp Terminal
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001