Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51146-0500
Order Code1512575
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 800754237468
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51146-0500
Order Code1512575
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 800754237468
Technical Datasheet
Product RangePanelMate 51146
No. of Positions5Ways
Pitch Spacing1.25mm
For Use WithMolex PanelMate 51146 Series Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Ultra low-profile
- Spring box contact
- 0.90mm wipe length
- Durable blade-type header pins
- Fully-shrouded anti-flux wicking design
- Tape-and-reel packaging
Technical Specifications
Product Range
PanelMate 51146
No. of Positions
5Ways
For Use With
Molex PanelMate 51146 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076