Print Page
Product Information
Product Overview
The 67600-8001 from Molex is a 2.5mm pitch shielded SD memory card connector for used with SD card. This SD card connector is made of brass, piano wire, stainless steel material with gold, tin plating.
- 90° side entry angle
- 9 circuits (loaded)
- Maximum durability of 10000 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -40°C to +90°C
- Maximum 0.5A current per contact, maximum 250V DC voltage
- Black colour resin
- Normal PCB mounting side with PCB retention
- Ultra low profile with PCB locator without mylar and push-push style
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Insert & Eject Mechanism
Push-Push
Contact Material
Brass
Product Range
67600
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002023