Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73230-2223
Order Code4815842
Product Range73230 Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM102.290 |
| 10+ | RM95.480 |
| 25+ | RM91.270 |
| 100+ | RM87.180 |
| 250+ | RM84.330 |
| 500+ | RM82.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM102.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-2223
Order Code4815842
Product Range73230 Series
Technical Datasheet
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Coaxial Cable TypeRG174LL
Impedance50ohm
Jacket ColourBlack
Product Range73230 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
17.7"
Coaxial Cable Type
RG174LL
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
450mm
Impedance
50ohm
Product Range
73230 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007228