Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74754-0103
Order Code2779846
Product Range74754 Series
Also Known AsGTIN UPC EAN: 756054922620
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74754-0103
Order Code2779846
Product Range74754 Series
Also Known AsGTIN UPC EAN: 756054922620
Technical Datasheet
Cage TypeSFP+ Cage
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Solder Post
Product Range74754 Series
SVHCNo SVHC (25-Jun-2020)
Alternatives for 74754-0103
1 Product Found
Product Overview
SFP+ (Small Form-factor Pluggable Plus) cage supports 2.5 to 10Gbps data rates for gigabit Ethernet and fibre channel applications.
- Single port solder post version
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Solder Post
SVHC
No SVHC (25-Jun-2020)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
74754 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000656