Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79109-1009 .
Order Code1507647
Product RangeMilli-Grid 79109
Also Known AsGTIN UPC EAN: 822348490295
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No79109-1009 .
Order Code1507647
Product RangeMilli-Grid 79109
Also Known AsGTIN UPC EAN: 822348490295
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Product RangeMilli-Grid 79109
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Alternatives for 79109-1009 .
1 Product Found
Product Overview
The 79109-1009 is a 20-position 2-row Milli-Grid™ vertical surface-mount PCB receptacle with gold-plated phosphor bronze contacts and a high temperature thermoplastic housing. It mates with 87833, 87832, 87831, 87758, 87759 and 87760 header. It is suitable for use with board-to-board application.
- Top/bottom entry
- Maximum current per contact is 1A
- Maximum voltage is 125V
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
Milli-Grid 79109
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001