Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFSMD016-240-2920-R
Order Code4632508
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
10+ | RM2.400 |
50+ | RM1.960 |
100+ | RM1.740 |
250+ | RM1.620 |
500+ | RM1.500 |
Price for:Each
Minimum: 10
Multiple: 10
RM24.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFSMD016-240-2920-R
Order Code4632508
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product Range-
Voltage Rating240VAC
Holding Current160mA
Trip Current370mA
Time to Trip15s
Current Rating Max2A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MCFSMD016‑240‑2920‑R is a low-profile 2920-case SMD PPTC resettable fuse rated for 240V AC. It holds 160mA in normal operation and trips at 370mA within approximately 15seconds, then reset automatically when the fault clears, making it a compact, maintenance-free solution for protecting capacitive or line-powered electronics and household appliance circuits.
- UL and TUV approved
- Auto‑resettable after fault
- 160mA hold / 370mA trip (~15s)
- Surge-rated to 2A
- Compact 2920 SMD form (7351 metric)
- Operates from –40°C to +85°C
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
240VAC
Trip Current
370mA
Current Rating Max
2A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
160mA
Time to Trip
15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001