Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000199.
Order Code2118480
Product RangeMCFT Series
Technical Datasheet
9,319 In Stock
Need more?
9319 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM1.430 |
10+ | RM0.964 |
50+ | RM0.697 |
100+ | RM0.609 |
200+ | RM0.539 |
500+ | RM0.486 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000199.
Order Code2118480
Product RangeMCFT Series
Technical Datasheet
DC Current Rating380mA
Inductor Case / Package1812 [4532 Metric]
Product RangeMCFT Series
Inductor ConstructionShielded
Product Width3.2mm
Technical Specifications
DC Current Rating
380mA
Product Range
MCFT Series
Product Width
3.2mm
Inductor Case / Package
1812 [4532 Metric]
Inductor Construction
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025