Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
4000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM6.910 |
2+ | RM4.830 |
3+ | RM3.460 |
5+ | RM3.060 |
10+ | RM2.930 |
20+ | RM2.460 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
RM6.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRC1/2G823KA
Order Code4626150
Technical Datasheet
Resistance82kohm
Product Range-
Power Rating500mW
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyCarbon Composition
Temperature Coefficient-
Resistor TypeGeneral Purpose
Product Diameter3.6mm
Product Length9.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Technical Specifications
Resistance
82kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
General Purpose
Product Length
9.5mm
Operating Temperature Min
-
Qualification
-
Product Range
-
Resistance Tolerance
± 10%
Voltage Rating
350V
Temperature Coefficient
-
Product Diameter
3.6mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001337