Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | RM81.240 |
5+ | RM68.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM81.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015825
Order Code4719668
Technical Datasheet
Resistance8.2ohm
Accessory TypeMetal Cap with Chain
For Use WithC4 Screw Panel Mount Connectors
Power Rating5W
Connector Body MaterialCopper Alloy Body
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating500V
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
8.2ohm
For Use With
C4 Screw Panel Mount Connectors
Connector Body Material
Copper Alloy Body
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Metal Cap with Chain
Power Rating
5W
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 400ppm/°C
Product Length
25mm
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02