Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM95.290 |
5+ | RM64.890 |
10+ | RM63.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM95.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJS150-R5N-LKZ
Order Code4263710
Technical Datasheet
Product Range-
Fuse Current30A
Voltage Rating VAC250V
Functioning Temperature150°C
Fuse TerminalsBlade
Holding Temperature105°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Blade
SVHC
No SVHC (21-Jan-2025)
Fuse Current
30A
Functioning Temperature
150°C
Holding Temperature
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0116