Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000340
Order Code2440124
Product RangeDefence Standard 61-12 Part 5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000340
Order Code2440124
Product RangeDefence Standard 61-12 Part 5
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores8Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.5mm
Voltage Rating440V
Product RangeDefence Standard 61-12 Part 5
Alternatives for PP000340
1 Product Found
Product Overview
The PP000340 is a 25m 8-core DEF 16-2-8A Unscreened Cable with T0.2 ±0.008 x 16 construction and 150D nylon rip cords. It has tinned copper conductor, 2.9 PVC strip filler, black PVC jacket and a violet PVC insulation.
- CPR: Not Yet Qualified
- Greater Than 200MΩ/km at 20°C Insulation resistance
- Less Than 41Ω/km at 20°C Maximum conductor DC resistance (DCR)
- 80°C Temperature rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
82ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
8.5mm
Product Range
Defence Standard 61-12 Part 5
No. of Cores
8Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
440V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4