Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No6601-28-PPS-F6
Order Code1103858
Technical Datasheet
No. of Contacts28Contacts
Connector TypeIC Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
IC Socket
Product Range
-
Contact Material
Copper
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004312