Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCCDSB-11
Order Code1638156
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating10A
Voltage Rating250VAC
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCCDSB-11 is a 10A 250VAC 3-pole 11-pin DIN-rail/surface-mount Socket with 7mm wire strip length.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
250VAC
SVHC
No SVHC (17-Dec-2014)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062