Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM4AF-10R
Order Code1522034
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles4 Pole
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max250V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max50V
Alternatives for MCRM4AF-10R
1 Product Found
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
4 Pole
Contact Current AC Max
-
Product Range
-
Contact Current DC Max
100mA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08