Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMCSF23092A 2092MBL.GN
Order Code1568421
Product RangeMCSF23092A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCSF23092A 2092MBL.GN
Order Code1568421
Product RangeMCSF23092A
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM35CFM
Noise Rating38dBA
Power Rating-
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.992m³/min
Product RangeMCSF23092A
Alternatives for MCSF23092A 2092MBL.GN
1 Product Found
Product Overview
The MCSF23092A 2092MBL.GN is an AC Axial Fan with ball bearing system. It is a high performance fan features plastic impeller and wire lead connection.
- Overload protected using impedance
- UL94V-0 Flammability rating
- 2700RPM Rotor speed
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2200rpm
Current Rating
70mA
Air Flow - m3/min
0.992m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
35CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
MCSF23092A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4