Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoS1J.
Order Code7277946
Product RangeS1J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1J
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for S1J.
4 Products Found
Product Overview
The S1J is a surface-mount standard Recovery Power Diode with moulded plastic case and solder plated terminals.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Low forward voltage drop
- Easy pick and place
- High surge current capability
- 250°C/10s at Terminals high temperature soldering
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1J
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068