Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27473C
Order Code2062908
Product Range2700 Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No27473C
Order Code2062908
Product Range2700 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2700 Series
DC Resistance Max0.7ohm
Inductance Tolerance± 20%
Product Length9mm
Product Width7.7mm
Product Height1.65mm
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
2700 Series
Inductance Tolerance
± 20%
Product Width
7.7mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
DC Resistance Max
0.7ohm
Product Length
9mm
Product Height
1.65mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003