Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No48681SC
Order Code2062850
Product Range4800S Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No48681SC
Order Code2062850
Product Range4800S Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range4800S Series
DC Resistance Max1.25ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height6mm
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
4800S Series
Inductance Tolerance
± 20%
Product Width
12mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
-
DC Resistance Max
1.25ohm
Product Length
12mm
Product Height
6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031