Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoVCN60BADJTU-1C
Order Code1694871
Product RangeVCN60
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoVCN60BADJTU-1C
Order Code1694871
Product RangeVCN60
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max-
No. of Outputs1 Output
Output Voltage - Output 13.5V
Output Current - Output 160A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom12V
DC / DC Converter Output TypeAdjustable
Width31.5mm
Height9.5mm
Depth60.96mm
Input Voltage DC Min10.2V
Input Voltage DC Max13.2V
Product RangeVCN60
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
60A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Adjustable
Height
9.5mm
Input Voltage DC Min
10.2V
Product Range
VCN60
DC / DC Converter Type
SIP
Output Power Max
-
Output Voltage - Output 1
3.5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
31.5mm
Depth
60.96mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078