Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDSS6NC52A101Q55B
Order Code9527419
Product RangeEMIFIL DSS6 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoDSS6NC52A101Q55B
Order Code9527419
Product RangeEMIFIL DSS6 Series
Technical Datasheet
Voltage Rating100V
Current Rating6A
Product RangeEMIFIL DSS6 Series
Product Overview
The DSS6NC52A101Q55B is a compact high-performance lead type EMI suppression Power Line Filter which can be mounted 2.54mm pitch. Its three terminal structure enables precise high frequency performance.
- REACH compliant
- 100pF Capacitance
- -25 to 85°C Operating temperature range
- Leaded 3 terminal capacitors
Applications
Industrial
Technical Specifications
Voltage Rating
100V
Product Range
EMIFIL DSS6 Series
Current Rating
6A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041