Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGA355DR7GC472KY02L
Order Code9527664
Product RangeGA3 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355DR7GC472KY02L
Order Code9527664
Product RangeGA3 Series
Technical Datasheet
Capacitance4700pF
Capacitance Tolerance± 10%
Voltage(DC)-
Dielectric CharacteristicX7R
Capacitor Case / Package2220 [5650 Metric]
Product Length5.7mm
Product Width5mm
Capacitor TerminalsSMD
Product RangeGA3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (14-Jun-2023)
Alternatives for GA355DR7GC472KY02L
2 Products Found
Product Overview
The GA355DR7GC472KY02L is a SMD Multilayer Ceramic Capacitor with 2220 case and X7R dielectric.
Applications
Industrial
Technical Specifications
Capacitance
4700pF
Voltage(DC)
-
Capacitor Case / Package
2220 [5650 Metric]
Product Width
5mm
Product Range
GA3 Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031