Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPN330MJ0L
Order Code2219263
Product RangeLQH3NPN_J0 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN330MJ0L
Order Code2219263
Product RangeLQH3NPN_J0 Series
Technical Datasheet
Inductance33µH
DC Resistance Max0.9ohm
Self Resonant Frequency20MHz
DC Current Rating280mA
Inductor Case / Package1212
Product RangeLQH3NPN_J0 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3mm
Product Width3mm
Product Height1.1mm
Technical Specifications
Inductance
33µH
Self Resonant Frequency
20MHz
Inductor Case / Package
1212
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3mm
DC Resistance Max
0.9ohm
DC Current Rating
280mA
Product Range
LQH3NPN_J0 Series
Inductor Construction
Shielded
Product Length
3mm
Product Height
1.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002