Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP03TN1N8C04D
Order Code1343139RL
Product RangeLQP03TN_04 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN1N8C04D
Order Code1343139RL
Product RangeLQP03TN_04 Series
Technical Datasheet
Inductance1.8nH
DC Resistance Max0.16ohm
Self Resonant Frequency6GHz
DC Current Rating280mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TN_04 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Technical Specifications
Inductance
1.8nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Non-Magnetic
Product Width
0.3mm
DC Resistance Max
0.16ohm
DC Current Rating
280mA
Product Range
LQP03TN_04 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002