Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPLA10AN2030R5R2B
Order Code9528440
Product RangePLA10 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPLA10AN2030R5R2B
Order Code9528440
Product RangePLA10 Series
Technical Datasheet
Inductance20mH
DC Current Rating500mA
Product RangePLA10 Series
Product Overview
The PLA10AN2030R5R2B is a 500mA AC Line Common Mode Choke Coil with standard winding type for general electronics equipment.
- 100MΩ Minimum insulation resistance
Applications
Industrial, Consumer Electronics
Warnings
Operating current sould not exceed the rated value, adequate ventilation is required to avoid excessive heat generated within the product and from surrounding heat sources. If exceeding these conditions, excessive heat may cause fumes or permanent damage to the product.
Notes
Choke coils generate small amounts of magnetic flux leakage that may adversely affect equipment operation according to component arrangement.
Technical Specifications
Inductance
20mH
Product Range
PLA10 Series
DC Current Rating
500mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006