Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B2K0E1.
Order Code4050179
Product RangeCPF Series
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM1.750 |
10+ | RM1.260 |
100+ | RM0.943 |
500+ | RM0.717 |
1000+ | RM0.633 |
2000+ | RM0.621 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B2K0E1.
Order Code4050179
Product RangeCPF Series
Technical Datasheet
Resistance2kohm
Resistor TypePrecision Low TCR
Product RangeCPF Series
Voltage Rating25V
Product Length1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Technical Specifications
Resistance
2kohm
Product Range
CPF Series
Product Length
1mm
Operating Temperature Max
155°C
Resistor Type
Precision Low TCR
Voltage Rating
25V
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054