Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B32K4E1
Order Code4050190
Product RangeCPF Series
Technical Datasheet
607 In Stock
Need more?
607 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM1.200 |
10+ | RM0.988 |
100+ | RM0.801 |
500+ | RM0.690 |
1000+ | RM0.633 |
2000+ | RM0.621 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCPF0402B32K4E1
Order Code4050190
Product RangeCPF Series
Technical Datasheet
Power Rating63mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Voltage Rating25V
Product Length1mm
Product Width0.5mm
Technical Specifications
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
CPF Series
Product Length
1mm
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision Low TCR
Voltage Rating
25V
Product Width
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101