Print Page
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MD-L-B-1
Order Code1204612
Product RangeDL
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeDL
Product Overview
The DL series universal metal body XLR Chassis Connectors with solder cups. Unified D-size shell for male and female. Metal shell offer RF protection. Available in 3, 4, 5, 6 and 7 pin configuration with silver or gold plated contacts. This series comes with the metal housing in nickel or black plating.
- Latch locking mechanism
- Separate ground contact to mating connector shell and front panel
- Front or rear panel mount
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
DL
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02