Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4024N
Order Code380878
Technical Datasheet
Logic Family / Base Number74HC4024
LVDS IC Type-
Counter TypeBinary Ripple
Clock Frequency90MHz
Count Maximum127
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min2V
Supply Voltage Max6V
Input Level-
Logic IC Family74HC
Output Level-
Logic IC Base Number744024
Operating Temperature Min-40°C
Qualification-
Operating Temperature Max125°C
Product Range-
Alternatives for 74HC4024N
1 Product Found
Technical Specifications
Logic Family / Base Number
74HC4024
Counter Type
Binary Ripple
Count Maximum
127
IC Case / Package
DIP
Supply Voltage Min
2V
Input Level
-
Output Level
-
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
LVDS IC Type
-
Clock Frequency
90MHz
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Logic IC Base Number
744024
Qualification
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001892