Product Information
Product Overview
The 74HC4520N is a dual 4-bit internally synchronous Binary Counter with two clock inputs (nCP0 and nCP1\). It has buffered outputs from all 4-bit positions (nQ0 to nQ3) and an asynchronous master reset input (nMR). The counter advances on the low-to-high transition of nCP0 when nCP1\ is high. It also advances on the high-to-low transition of nCP1\ when nCP0 is low. Either nCP0 or nCP1 may be used as the clock input to the counter. The other clock input may be used as a clock enable input. A high on nMR, resets the counter (nQ0 to nQ3 = low) independent of nCP0 and nCP1\. Inputs include clamp diodes. It enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS Input levels
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
74HC4520
69MHz
DIP
16Pins
6V
744520
125°C
-
Binary
15
DIP
2V
74HC
-40°C
-
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate