Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
5+ | RM4.610 |
10+ | RM2.890 |
100+ | RM1.810 |
500+ | RM1.320 |
1000+ | RM1.090 |
5000+ | RM0.908 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM23.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCS125D-Q100J
Order Code4745406
Technical Datasheet
Logic Device TypeBuffer, Line Driver
IC Case / PackageSOIC
No. of Pins14Pins
No. of Inputs / Bits1 Input
No. of ElementsQuad
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HCS
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Technical Specifications
Logic Device Type
Buffer, Line Driver
No. of Pins
14Pins
No. of Elements
Quad
Supply Voltage Max
6V
Logic IC Base Number
74125
Operating Temperature Max
125°C
Product Range
-
IC Case / Package
SOIC
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
74HCS
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001