Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price |
---|---|
5+ | RM1.120 |
10+ | RM0.861 |
100+ | RM0.783 |
500+ | RM0.736 |
1000+ | RM0.684 |
5000+ | RM0.665 |
10000+ | RM0.639 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM5.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCS594BQX
Order Code4733105
Technical Datasheet
Logic Family / Base Number74HCS594
Shift Register FunctionSerial to Serial, Serial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageDHVQFN
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeTri State
Logic IC Family74HCS
Logic IC Base Number74594
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCS594
No. of Elements
1 Element
IC Case / Package
DHVQFN
Supply Voltage Min
2V
IC Output Type
Tri State
Logic IC Base Number
74594
Operating Temperature Max
125°C
Product Range
-
Shift Register Function
Serial to Serial, Serial to Parallel
No. of Bits Per Element
8bit
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HCS
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001