Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC541ADB,118
Order Code3442118
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74LVC541A
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins20Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74541
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for 74LVC541ADB,118
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
SSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74541
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Family / Base Number
74LVC541A
Logic Case Style
SSOP
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001