Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1000+ | RM1.220 |
3000+ | RM1.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
RM1,220.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT160C,115
Order Code2438968
Product RangeBAT16
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Forward Voltage Max850mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSOT-223
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT16
Qualification-
Product Overview
The BAT160C,115 is a planar double Schottky Barrier Diode encapsulated in a SOT223 plastic SMD package. It is used for low power switched-mode power supplies, Rectification and polarity protection.
- Low switching losses
- Capability of absorbing very high surge current
- Fast recovery time
- Guard ring protected
- AEC-Q101 qualified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
1A
Forward Surge Current
10A
Diode Case Style
SOT-223
Reverse Recovery Time
-
Product Range
BAT16
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
850mV
Operating Temperature Max
150°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001