Product Information
Product Overview
The HEF4013BP is a dual D type flip flop in 14 pin DIP package. It features independent set direct input (SD), clear direct input (CD), clock input (CP) and outputs. Data is accepted when CP is low and is transferred to output on positive going edge of clock. The active high asynchronous CD and SD inputs are independent and override D or CP inputs. The outputs are buffered for best system performance. The clock input’s schmitt trigger action makes circuit highly tolerant of slower clock rise and fall times. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS or another input. Typical applications include counters, dividers, registers and toggle flip flops.
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5V, 10V and 15V parametric ratings
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
- Ambient temperature range from -40°C to 125°C
Technical Specifications
HEF4013
30ns
2.4mA
DIP
Positive Edge
3V
HEF4000
-40°C
-
-
D
40MHz
DIP
14Pins
Complementary
15V
4013
70°C
-
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate