Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4050BP
Order Code385311
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberHEF4050
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4050
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for HEF4050BP
1 Product Found
Product Overview
The HEF4050BP is a Hexagonal Non-inverting Buffer provides high current output capability suitable for driving TTL or high capacitive loads. Since input voltages in excess of the buffers supply voltage are permitted, the buffers may also be used to convert logic levels of up to 15V to standard TTL levels.
- Fully static operation
- Standardized symmetrical output characteristics
- Complies with JEDEC standard JESD 13-B
Applications
Industrial, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4050
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
HEF4050
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002639