Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPXP010-20QXJ
Order Code4134282
Product RangeTrenchMOS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXP010-20QXJ
Order Code4134282
Product RangeTrenchMOS Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id17.1A
Drain Source On State Resistance0.0084ohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation4.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchMOS Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for PXP010-20QXJ
1 Product Found
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
17.1A
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
4.5V
Power Dissipation
4.3W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0084ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
TrenchMOS Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272