Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM7,598.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM7,598.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787000-01
Order Code4131942
Technical Datasheet
Accessory TypeAutomated Measurements Board
For Use WithNI ELVIS III Devices
Product Range-
SVHCTo Be Advised
Product Overview
787000-01 automated measurements board for NI ELVIS III is an application board that provides students with a learning foundation on sensor integration and the signal chain. Topics covered using this board range from the Nyquist theorem to common mode rejection to coupling considerations. With the automated measurements board for NI ELVIS III, can understand sensor phenomena and build conditioning circuitry to read raw sensor voltages and currents. Then it can convert these voltages and currents to meaningful data for use on an embedded controller.
Technical Specifications
Accessory Type
Automated Measurements Board
Product Range
-
For Use With
NI ELVIS III Devices
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1