Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787302-01-EOY25
Order Code4834687
Product RangeUSRP B200
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM5,927.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,927.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787302-01-EOY25
Order Code4834687
Product RangeUSRP B200
Technical Datasheet
Frequency Range70MHz to 6GHz
Bandwidth56MHz
FPGA FamilyXilinx Spartan-6 XC6SLX75
No. of Input Channels1Channels
No. of Output Channels1Channels
Bus Connector TypeUSB 3.0
Product RangeUSRP B200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
End of the Year Sale - grab your deals before they’re gone! Offer valid until 31 December (EMEA & APAC).
Technical Specifications
Frequency Range
70MHz to 6GHz
FPGA Family
Xilinx Spartan-6 XC6SLX75
No. of Output Channels
1Channels
Product Range
USRP B200
Bandwidth
56MHz
No. of Input Channels
1Channels
Bus Connector Type
USB 3.0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27