Product Information
Alternatives for JF15SP1G
2 Products Found
Product Overview
The JF series ultra-thin process sealed Tactile Switch with SPST contact arrangement. It is made of glass fibre reinforced polyester base with a silver-plated brass terminals. The rubber seal construction prevents contact contamination and allows automated soldering and cleaning and the dome contact gives crisp tactile and audible feedback to positively indicate circuit transfer and assures high reliability and long life. The crimped terminals provide a spring type action to ensure secure mounting and prevent dislodging during wave soldering. The space saving body dimensions provide for compact and side-by-side mounting on a standard grid.
- Minimal operating force and short stroke permit light touch operation
- Extremely low profile of 5mm from PCB to top of switch
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
JF
Through Hole
300gf
17.7mm x 17.7mm
Non Illuminated
Top Actuated
Square Button
50mA at 24VDC
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate