Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJF15SP2C
Order Code1524336
Product RangeJF
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJF15SP2C
Order Code1524336
Product RangeJF
Technical Datasheet
Product RangeJF
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)17.7mm x 17.7mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
JF
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
17.7mm x 17.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002