Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJWM21RA1A
Order Code2375061
Product RangeJW Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJWM21RA1A
Order Code2375061
Product RangeJW Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeJW Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height24mm
Panel Cutout Width15.4mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
24mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
JW Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
15.4mm
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011936