Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115FS-12W-B30-A00
Order Code1545825
Product Range3115FS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115FS-12W-B30-A00
Order Code1545825
Product Range3115FS
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating44dBA
Power Rating8.5W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.9m³/min
Product Range3115FS
SVHCNo SVHC (17-Dec-2015)
Alternatives for 3115FS-12W-B30-A00
1 Product Found
Product Overview
The 3115FS-12W-B30-A00 is a 115VAC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection. 10MΩ or over with a DC500V megger insulation resistance, aluminum casing and UL94V-0 reinforced plastic impellerAWG22, UL3266 lead wire and Faston #110 or equivalent terminal.
- Impedance motor protection
- 45Pa Static pressure
- -10 to 70°C Operating temperature range
- Shaded pole induction motor structure
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
3250rpm
Current Rating
100mA
Air Flow - m3/min
0.9m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
32CFM
Power Rating
8.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3115FS
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138346